Eaton xEffect xEffect Miniature Circuit Breaker, 1-Pole, 1A, Type S, 230V ac AC, 60 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 532-5017
- Mfr. Part No.:
- 278606 FAZ-S1/1
- Manufacturer:
- Eaton
Get a bulk buy discount
Add 6 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
MYR203.87
Stock information currently inaccessible - Please check back later
Units | Per Unit | Saving |
|---|---|---|
| 1 - 5 | MYR203.87 | - |
| 6 - 11 | MYR199.60 | 2% |
| 12 + | MYR193.61 | 5% |
*price indicative
- RS Stock No.:
- 532-5017
- Mfr. Part No.:
- 278606 FAZ-S1/1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 1A | |
| Tripping Characteristics | Type S | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | xEffect | |
| Series | xEffect | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Depth | 74mm | |
| Width | 17.5mm | |
| Standards/Approvals | IEC/EN 60947-2 | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 1A | ||
Tripping Characteristics Type S | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range xEffect | ||
Series xEffect | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Depth 74mm | ||
Width 17.5mm | ||
Standards/Approvals IEC/EN 60947-2 | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
Tripping Mechanism Thermal Magnetic | ||
RoHS Status: Exempt
Eaton MCB, DIN Rail Mount, 1.6W Heat Loss - FAZ Series - 278606 FAZ-S1/1
Do you need a reliable way to stop electrical faults from damaging your hardware? To protect downstream devices, this miniature circuit breaker from Eaton trips when it detects overcurrent or short circuits. It has type-S tripping characteristics, so breaks the circuit if the current reaches 13 to 17 times its 1A rating. This makes it a suitable option for devices like electric motors where surges are expected. With its 10kA switching capacity, the breaker safely stops large loads and ensures effective circuit protection. Use this unit for additional protection in your power distribution networks.
Features & Benefits
• Low heat loss of 1.6W minimises energy consumption for efficient protection
• Minimum electrical lifespan of 10,000 cycles for a long-lasting safety device
• Mounts onto industry-standard DIN rails for easy installation
• IP20 rating indicates protection against solid objects larger than 12.5mm, such as fingers, for safe handling
What's the difference between overcurrent and short-circuiting?
During a short circuit, there's a sudden large spike in current. With overcurrent, there's a lower level of excess current over a sustained time period.
How do I reset this MCB?
This unit conveniently resets with a front-facing toggle switch, so downtime is minimised.
Note
Eaton formerly known as Moeller
Standards
IEC/EN60947-2
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 1A 240V ac AC 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 6A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 2A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 4A 230V ac AC, 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 10A 230V ac AC, 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 3A 230V ac AC, 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 2A 230V ac AC, 10 kA Breaking Capacity
