Siemens SENTRON 5SY6 Miniature Circuit Breaker, 3-Pole, 3A, Type C, 400V ac AC, 72 V dc DC, 6 kA Breaking Capacity
- RS Stock No.:
- 521-5011
- Mfr. Part No.:
- 5SY6303-7
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
MYR612.23
FREE delivery for orders over RM 150.00
- Plus 1 unit(s) shipping from 09 November 2026
Units | Per Unit |
|---|---|
| 1 + | MYR612.23 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 521-5011
- Mfr. Part No.:
- 5SY6303-7
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 3A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 72V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 6kA | |
| Range | SENTRON | |
| Series | 5SY6 | |
| Terminal Type | Combined Terminal | |
| IP Rating | IP20 | |
| Depth | 76mm | |
| Width | 53mm | |
| Height | 90mm | |
| Standards/Approvals | CSA C22.2 No.235, EN 60204-1, EN 60898, IEC 60947-2, UL 1077 | |
| Better World Claim | Extended Product Life | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 3A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 72V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 6kA | ||
Range SENTRON | ||
Series 5SY6 | ||
Terminal Type Combined Terminal | ||
IP Rating IP20 | ||
Depth 76mm | ||
Width 53mm | ||
Height 90mm | ||
Standards/Approvals CSA C22.2 No.235, EN 60204-1, EN 60898, IEC 60947-2, UL 1077 | ||
Better World Claim Extended Product Life | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
Sentron 5SY Series Miniature circuit breakers
Features and Benefits
Standards
Q: What is the differences in the Tripping Curves B, C, and D?
Standards
Related links
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 3A 400V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 3A 400V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 3A 400V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 3A 400V ac AC 5 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 3A 230V ac AC 5 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 8A 400V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 50A 400V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 63A 400V ac AC 6 kA Breaking Capacity
