ABB S200 S202 Circuit Breaker, 2-Pole, 6A, Type Z, 440V ac AC, 125 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 287-6359
- Mfr. Part No.:
- 2CDS252001R0378
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR497.86
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR497.86 |
*price indicative
- RS Stock No.:
- 287-6359
- Mfr. Part No.:
- 2CDS252001R0378
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 6A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 125V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | S200 | |
| Series | S202 | |
| Terminal Type | Screw | |
| IP Rating | IP40, IP20 | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2, UL1077 | |
| Depth | 69mm | |
| Height | 88mm | |
| Tripping Mechanism | Anaerobic Adhesive, Electromechanic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 6A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 125V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range S200 | ||
Series S202 | ||
Terminal Type Screw | ||
IP Rating IP40, IP20 | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2, UL1077 | ||
Depth 69mm | ||
Height 88mm | ||
Tripping Mechanism Anaerobic Adhesive, Electromechanic | ||
- COO (Country of Origin):
- DE
The ABB Miniature Circuit Breaker is a versatile and reliable solution for various electrical applications. With its advanced technology and high-quality construction, it offers exceptional performance and durability. Whether you are a professional electrician or a DIY enthusiast, this product is sure to meet your needs and exceed your expectations.
Compact design for easy installation and space-saving efficiency
Robust construction for long-lasting durability and reliability
High-performance components for superior electrical performance
Advanced technology for enhanced functionality and efficiency
Multiple safety features for secure and worry-free operation
Related links
- ABB S200 S200 Miniature Circuit Breaker 1A 440V ac AC 20 kA Breaking Capacity
- ABB S200 S200 Miniature Circuit Breaker 4A 440V ac AC 20 kA Breaking Capacity
- ABB S200 S200 Miniature Circuit Breaker 25A 440V ac AC 20 kA Breaking Capacity
- ABB S200 S200 Miniature Circuit Breaker 3A 440V ac AC 20 kA Breaking Capacity
- ABB S200 S200 Miniature Circuit Breaker 63A 440V ac AC 20 kA Breaking Capacity
- ABB S200 S200 Miniature Circuit Breaker 40A 440V ac AC 20 kA Breaking Capacity
- ABB S200 S200 Miniature Circuit Breaker 50A 440V ac AC 20 kA Breaking Capacity
- ABB S200 S200 Miniature Circuit Breaker 32A 440V ac AC 20 kA Breaking Capacity