Schneider Electric Acti9 iC60N Miniature Circuit Breaker, 4-Pole, 20A, Type B, 440V ac AC, 250 V dc DC, 6 kA Breaking

Subtotal (1 unit)*

MYR1,913.40

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,913.40

*price indicative

RS Stock No.:
276-8725
Mfr. Part No.:
A9F76440
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

4

Product Type

Miniature Circuit Breaker

Current Rating

20A

Tripping Characteristics

Type B

Rated AC Voltage

440V ac

Rated DC Voltage

250V dc

Breaking Capacity

6kA

Mount Type

DIN Rail

Range

Acti9

Series

iC60N

Terminal Type

Single Terminal

IP Rating

IP20

Height

85mm

Depth

78.5mm

Standards/Approvals

IEC 60947-2, IEC 60898-1, EN 60947-2, EN 60898-1

Width

72mm

Tripping Mechanism

Thermal Magnetic

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric Residual current breaker with overcurrent protection is for distribution device applications. It has thermal magnetic trip unit technology.

Fast closing mechanism

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy