Siemens 5SY41 5SY Miniature Circuit Breaker, 1-Pole, 50A, Type A, 400V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 266-9595
- Mfr. Part No.:
- 5SY4150-5
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR397.26
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR397.26 |
*price indicative
- RS Stock No.:
- 266-9595
- Mfr. Part No.:
- 5SY4150-5
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 50A | |
| Tripping Characteristics | Type A | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Range | 5SY41 | |
| Series | 5SY | |
| IP Rating | IP20 | |
| Height | 90mm | |
| Depth | 76mm | |
| Width | 18mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2, UL 1077 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 50A | ||
Tripping Characteristics Type A | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Range 5SY41 | ||
Series 5SY | ||
IP Rating IP20 | ||
Height 90mm | ||
Depth 76mm | ||
Width 18mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2, UL 1077 | ||
- COO (Country of Origin):
- DE
The Siemens miniature circuit breaker is with 1 pole having 3 A rated current value, the mechanical life is 10000 cycles and IP20 protection class, with connected conductors.
Halogen-free
Sealable
Silicon-free
Related links
- Siemens 5SY41 5SY Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- Siemens 5SY41 5SY Miniature Circuit Breaker 3A 400V ac AC 10 kA Breaking Capacity
- Siemens 5SY41 5SY Miniature Circuit Breaker 6A 400V ac AC 35 kA Breaking Capacity
- Siemens 5SY41 5SY Miniature Circuit Breaker 25A 400V ac AC 20 kA Breaking Capacity
- Siemens SENTRON 5SY Miniature Circuit Breaker 40A 440V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY Miniature Circuit Breaker 20A 440V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY Miniature Circuit Breaker 35A 440V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY Miniature Circuit Breaker 50A 440V ac AC 15 kA Breaking Capacity
