Schneider Electric Multi9 Multi9 Miniature Circuit Breaker, 2-Pole, 2A, Type D, 277V AC, 125 V dc DC, 10 kA Breaking

Subtotal (1 unit)*

MYR1,160.57

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,160.57

*price indicative

RS Stock No.:
256-6815
Mfr. Part No.:
M9F53202
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

2A

Tripping Characteristics

Type D

Rated AC Voltage

277V

Rated DC Voltage

125V dc

Breaking Capacity

10kA

Mount Type

DIN Rail

Range

Multi9

Series

Multi9

Terminal Type

Ring

IP Rating

IP20, IP40

Standards/Approvals

CSA C22.2 No 5, EN/IEC 60947-2, GB 14048.2, UL 489

Width

36mm

Depth

72mm

Height

127mm

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
FR
The Schneider Electric Multi9 low voltage miniature circuit breaker with 2 protected poles. It has been designed to offer enhanced protection by preventing, protecting equipment from electrical threats. This product protects from short circuit and overload. This product is dedicated for original equipment manufacturers (OEM) and control panel builders.

D tripping curve

Grey color

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy