Schneider Electric Multi9 Multi9 Miniature Circuit Breaker, 2-Pole, 15A, Type C, 277V AC, 125 V dc DC, 10 kA Breaking
- RS Stock No.:
- 256-6800
- Mfr. Part No.:
- M9F52215
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR1,063.36
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,063.36 |
*price indicative
- RS Stock No.:
- 256-6800
- Mfr. Part No.:
- M9F52215
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 15A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 277V | |
| Rated DC Voltage | 125V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | Multi9 | |
| Series | Multi9 | |
| Terminal Type | Ring | |
| IP Rating | IP40, IP20 | |
| Depth | 72mm | |
| Standards/Approvals | UL 489, GB 14048.2, EN/IEC 60947-2, CSA C22.2 No 5 | |
| Width | 36mm | |
| Height | 127mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 15A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 277V | ||
Rated DC Voltage 125V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range Multi9 | ||
Series Multi9 | ||
Terminal Type Ring | ||
IP Rating IP40, IP20 | ||
Depth 72mm | ||
Standards/Approvals UL 489, GB 14048.2, EN/IEC 60947-2, CSA C22.2 No 5 | ||
Width 36mm | ||
Height 127mm | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- FR
The Schneider Electric Multi9 low voltage miniature circuit breaker with 2 protected poles. It has been designed to offer enhanced protection by preventing, protecting equipment from electrical threats. This product protects from short circuit and overload. This product is dedicated for original equipment manufacturers (OEM) and control panel builders.
C tripping curve
Grey color
Related links
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 4A 277V AC 10 kA Breaking
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 2A 277V AC 10 kA Breaking
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 1A 277V AC 10 kA Breaking
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 6A 277V AC 10 kA Breaking
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 8A 277V AC 10 kA Breaking
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 25A 277V AC 10 kA Breaking
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 15A 277V AC, 10 kA Breaking Capacity
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 15A 125 V dc DC, 10 kA Breaking Capacity
