Schneider Electric Multi9 Multi9 Miniature Circuit Breaker, 2-Pole, 13A, Type D, 240V AC, 14 kA Breaking Capacity
- RS Stock No.:
- 256-6770
- Mfr. Part No.:
- M9F23213
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR776.91
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR776.91 |
*price indicative
- RS Stock No.:
- 256-6770
- Mfr. Part No.:
- M9F23213
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 13A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 240V | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 14kA | |
| Range | Multi9 | |
| Series | Multi9 | |
| Terminal Type | Tunnel | |
| IP Rating | IP40, IP20 | |
| Width | 36mm | |
| Standards/Approvals | CSA C22.2 No 235, GB 14048.2, UL 1077, EN/IEC 60947-2 | |
| Height | 81mm | |
| Depth | 72mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 13A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 240V | ||
Mount Type DIN Rail | ||
Breaking Capacity 14kA | ||
Range Multi9 | ||
Series Multi9 | ||
Terminal Type Tunnel | ||
IP Rating IP40, IP20 | ||
Width 36mm | ||
Standards/Approvals CSA C22.2 No 235, GB 14048.2, UL 1077, EN/IEC 60947-2 | ||
Height 81mm | ||
Depth 72mm | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- FR
The Schneider Electric Multi9 low voltage miniature circuit breaker with 2 protected poles. It has been designed to offer enhanced protection by preventing, protecting equipment from electrical threats. This product protects from short circuit and overload. This product is dedicated for original equipment manufacturers (OEM) and control panel builders.
D tripping curve
Grey color
Related links
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 3A 240V AC, 14 kA Breaking Capacity
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 6A 240V AC, 14 kA Breaking Capacity
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 8A 240V ac AC 14 kA Breaking
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 13A 125 V dc DC, 10 kA Breaking Capacity
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 25A 240V AC, 14 kA Breaking Capacity
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 45A 240V AC, 14 kA Breaking Capacity
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 40A 240V AC, 10 kA Breaking Capacity
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 13A 415V AC 20 kA Breaking
