Schneider Electric Multi9 Multi9 Miniature Circuit Breaker, 3-Pole, 16A, Type B, 277V AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,093.70

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,093.70

*price indicative

RS Stock No.:
256-6756
Mfr. Part No.:
M9F21316
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

16A

Tripping Characteristics

Type B

Rated AC Voltage

277V

Mount Type

DIN Rail

Breaking Capacity

10kA

Range

Multi9

Series

Multi9

Terminal Type

Tunnel

IP Rating

IP40, IP20

Standards/Approvals

UL1077, IECEN 60947

Height

81mm

Depth

72mm

Width

54mm

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
FR
The Schneider Electric Multi9 low voltage miniature circuit breaker with 2 protected poles. It has been designed to offer enhanced protection by preventing, protecting equipment from electrical threats. This product protects from short circuit and overload. This product is dedicated for original equipment manufacturers (OEM) and control panel builders.

B tripping curve

Grey color

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy