ABB SMISSLINE TP S403M-K2NP Miniature Circuit Breaker, 4-Pole, 2A, Type K, 415V ac AC, 12 V dc DC, 10 kA Breaking
- RS Stock No.:
- 246-2677
- Mfr. Part No.:
- 2CCS573103R8277
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,508.24
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,508.24 |
*price indicative
- RS Stock No.:
- 246-2677
- Mfr. Part No.:
- 2CCS573103R8277
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 2A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 12V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | SMISSLINE TP | |
| Series | S403M-K2NP | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 72mm | |
| Standards/Approvals | IEC/EN 60664-1, IEC/EN 60947-2 | |
| Height | 91mm | |
| Depth | 91mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 2A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 12V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range SMISSLINE TP | ||
Series S403M-K2NP | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 72mm | ||
Standards/Approvals IEC/EN 60664-1, IEC/EN 60947-2 | ||
Height 91mm | ||
Depth 91mm | ||
- COO (Country of Origin):
- CH
ABB MCB, 2 A Current Rating, 4 Poles - 2CCS573103R8277
This miniature circuit breaker by ABB is designed for efficient protection in various electrical applications. With its compact design and advanced features, it ensures safe and reliable operation in demanding industrial environments.
Features & Benefits
• 2A current rating for optimal performance
• DIN rail mount for easy installation
• 4P configuration providing enhanced protection
• Type K for precise and reliable operation
• 415V ensuring compatibility with standard electrical systems
Applications
• Ideal for use in industrial automation systems
• Suitable for electrical panels in commercial buildings
• Can be used for protection in mechanical equipment
Can it offer high protection levels?
Yes, it is designed to provide excellent protection in various applications.
Will it ensure safe operation in industrial environments?
The MCB is built to withstand challenging industrial conditions.
Is it suitable for commercial use?
Yes, it is a versatile option for protecting electrical panels in commercial settings.
Related links
- ABB SMISSLINE TP S403M-K2 Miniature Circuit Breaker 2A 415V ac AC, 10 kA Breaking Capacity
- ABB SMISSLINE TP S401M-K2NP Miniature Circuit Breaker 2A 240V ac AC, 10 kA Breaking Capacity
- ABB SMISSLINE TP S403M-C2NP Miniature Circuit Breaker 2A 415V ac AC, 25 kA Breaking Capacity
- ABB SMISSLINE TP S402M-K2 Miniature Circuit Breaker 2A 415V ac AC, 50 kA Breaking Capacity
- ABB SMISSLINE TP S403M-K13NP Miniature Circuit Breaker 13A 415V ac AC, 10 kA Breaking Capacity
- ABB SMISSLINE TP S403M Miniature Circuit Breaker 16A 415V ac AC, 50 kA Breaking Capacity
- ABB SMISSLINE TP S403M-K25 Miniature Circuit Breaker 25A 415V ac AC, 15 kA Breaking Capacity
- ABB SMISSLINE TP S403M-K10 Miniature Circuit Breaker 10A 415V ac AC, 10 kA Breaking Capacity