ABB SMISSLINE TP S402M-UCZ50 Miniature Circuit Breaker, 2-Pole, 50A, Type Z, 440V ac AC, 440 V dc DC, 25 kA Breaking

Subtotal (1 unit)*

MYR1,692.77

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,692.77

*price indicative

RS Stock No.:
246-2626
Mfr. Part No.:
2CCS572001R1508
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

50A

Tripping Characteristics

Type Z

Rated AC Voltage

440V ac

Rated DC Voltage

440V dc

Mount Type

DIN Rail

Breaking Capacity

25kA

Range

SMISSLINE TP

Series

S402M-UCZ50

Terminal Type

Screw

IP Rating

IP20

Depth

75mm

Standards/Approvals

EN60898-1, EN60947-2

Width

36mm

Height

91mm

COO (Country of Origin):
CH
The ABB has pluggable miniature circuit-breaker for the SMISSLINE TP System. The rated ultimate short-circuit capacity Icu 25 kA ( 440 Vdc) and rated current is 50 A. The tripping characteristic of the circuit breaker is type-z.

Degree of protection IP20

Ambient air temperature for operation is -25 to 55 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy