ABB SMISSLINE TP UCZ Miniature Circuit Breaker, 2-Pole, 25 A, Type Z, 440 V ac AC, 440 V DC, 25 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,058.93

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,058.93

*price indicative

RS Stock No.:
246-2621
Mfr. Part No.:
2CCS572001R1258
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

25 A

Tripping Characteristics

Type Z

Rated AC Voltage

440 V ac

Rated DC Voltage

440 V

Breaking Capacity

25kA

Mount Type

DIN Rail

Range

SMISSLINE TP

Series

UCZ

Terminal Type

Screw

IP Rating

IP20

Depth

75mm

Width

36 mm

Standards/Approvals

IEC/EN 60947-2

Height

91mm

COO (Country of Origin):
CH
The ABB has pluggable miniature circuit-breaker for the SMISSLINE TP System. The rated ultimate short-circuit capacity Icu 25 kA (220Vdc) and rated current is 25 A. The tripping characteristic of the circuit breaker is type-UCZ.

Degree of protection IP20

Ambient air temperature for operation is -25 to 55 °C

Related links