ABB SMISSLINE TP S402M-UCZ3 Miniature Circuit Breaker, 2-Pole, 3A, Type Z, 440V ac AC, 440 V dc DC, 10 kA Breaking
- RS Stock No.:
- 246-2606
- Mfr. Part No.:
- 2CCS572001R1038
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,075.37
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,075.37 |
*price indicative
- RS Stock No.:
- 246-2606
- Mfr. Part No.:
- 2CCS572001R1038
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 3A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 440V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | SMISSLINE TP | |
| Series | S402M-UCZ3 | |
| Terminal Type | Rigid | |
| IP Rating | IP20 | |
| Height | 91mm | |
| Width | 36mm | |
| Depth | 75mm | |
| Standards/Approvals | IEC/EN 60947-2 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 3A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 440V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range SMISSLINE TP | ||
Series S402M-UCZ3 | ||
Terminal Type Rigid | ||
IP Rating IP20 | ||
Height 91mm | ||
Width 36mm | ||
Depth 75mm | ||
Standards/Approvals IEC/EN 60947-2 | ||
- COO (Country of Origin):
- CH
The ABB has pluggable miniature circuit-breaker for the SMISSLINE TP System. The rated ultimate short-circuit capacity Icu 25 kA (440 VDC) and rated current is 3 A. The tripping characteristic of the circuit breaker is type-Z.
Degree of protection IP20
Ambient air temperature for operation is -25 to 55 °C
Related links
- ABB SMISSLINE TP S402M-UCZ32 Miniature Circuit Breaker 32A 440V ac AC 25 kA Breaking
- ABB SMISSLINE TP S402M-UCZ0.5 Miniature Circuit Breaker 500mA 440V ac AC 25 kA Breaking
- ABB SMISSLINE TP S402M-UCZ2 Miniature Circuit Breaker 2A 440V ac AC 25 kA Breaking
- ABB SMISSLINE TP S402M-UCZ40 Miniature Circuit Breaker 40A 440V ac AC 25 kA Breaking
- ABB SMISSLINE TP S402M-UCZ8 Miniature Circuit Breaker 8A 440V ac AC 10 kA Breaking
- ABB SMISSLINE TP S402M-UCZ1 Miniature Circuit Breaker 1A 440V ac AC 25 kA Breaking
- ABB SMISSLINE TP S402M-UCZ20 Miniature Circuit Breaker 20A 440V ac AC 25 kA Breaking
- ABB SMISSLINE TP S402M-UCZ63 Miniature Circuit Breaker 63A 440V ac AC 25 kA Breaking