ABB SMISSLINE TP S400M Miniature Circuit Breaker, 1-Pole, 25A, Type Z, 220V ac AC, 220 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 246-2515
- Mfr. Part No.:
- 2CCS571001R1258
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR604.03
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR604.03 |
*price indicative
- RS Stock No.:
- 246-2515
- Mfr. Part No.:
- 2CCS571001R1258
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 25A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 220V ac | |
| Rated DC Voltage | 220V dc | |
| Breaking Capacity | 15kA | |
| Range | SMISSLINE TP | |
| Series | S400M | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Height | 91mm | |
| Standards/Approvals | IEC/EN 60947-2 | |
| Depth | 75mm | |
| Width | 18mm | |
| Tripping Mechanism | UC-Z | |
| Reset Actuator Type | I/O Actuator | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 25A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 220V ac | ||
Rated DC Voltage 220V dc | ||
Breaking Capacity 15kA | ||
Range SMISSLINE TP | ||
Series S400M | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Height 91mm | ||
Standards/Approvals IEC/EN 60947-2 | ||
Depth 75mm | ||
Width 18mm | ||
Tripping Mechanism UC-Z | ||
Reset Actuator Type I/O Actuator | ||
- COO (Country of Origin):
- CH
ABB S400M Series Miniature Circuit Breaker, 25A Current, 220V Rated AC Voltage - 2CCS571001R1258
This miniature circuit breaker provides overcurrent protection for single-phase DC and AC installations. It is designed for DIN-rail mounting within distribution panels where Compact protection and standard-compliant performance are required. The device is intended to interrupt fault currents and permit manual reset via its I/O actuator while operating within common low-voltage electrical systems.
Features and Benefits:
• 25A current rating protects circuits from sustained overloads
• 15kA breaking capacity limits prospective fault energy
• Type Z tripping characteristic detects specific inrush profiles
• UC-Z tripping mechanism offers defined release behaviour
• Screw terminals ensure secure conductor clamping under vibration
• 15kA breaking capacity limits prospective fault energy
• Type Z tripping characteristic detects specific inrush profiles
• UC-Z tripping mechanism offers defined release behaviour
• Screw terminals ensure secure conductor clamping under vibration
Applications
• Suitable for protecting 220V DC control circuits
• Ideal for single-phase 220V AC lighting feeders
• Used with DIN-rail enclosures in industrial panels
• Can be used for branch circuit protection in machinery
• Suitable for installations requiring IP20 protection
• Ideal for single-phase 220V AC lighting feeders
• Used with DIN-rail enclosures in industrial panels
• Can be used for branch circuit protection in machinery
• Suitable for installations requiring IP20 protection
What pole configuration does it use?
It is supplied as a single-pole device allowing single-conductor interruption.
How is the product mounted in distribution equipment?
The unit is compatible with DIN-rail mounting for modular panel layouts.
Which Terminal type is provided for conductor connection?
Screw terminals are fitted to secure conductors mechanically and electrically.
What environmental protection does the enclosure offer?
The housing provides IP20 protection against access to hazardous parts.
Which standard governs its switching function?
Its switching performance aligns with IEC/EN 60947-2 specifications.
Related links
- ABB SMISSLINE TP S401M-UCZ13 Miniature Circuit Breaker 13A 220V ac AC 20 kA Breaking
- ABB SMISSLINE TP S401M-UCZ32 Miniature Circuit Breaker 32A 220V ac AC 20 kA Breaking
- ABB SMISSLINE TP S401M-UCZ3 Miniature Circuit Breaker 3A 220V ac AC 20 kA Breaking
- ABB SMISSLINE TP S401M-UCZ1.6 Miniature Circuit Breaker 16A 220V ac AC 10 kA Breaking
- ABB SMISSLINE TP S401M-UCZ63 Miniature Circuit Breaker 63A 220V ac AC 10 kA Breaking
- ABB SMISSLINE TP S401M-UCZ1 Miniature Circuit Breaker 1A 220V ac AC 20 kA Breaking
- ABB SMISSLINE TP S401M-UCZ1.6 Miniature Circuit Breaker 1.6A 220V ac AC 20 kA Breaking
- ABB SMISSLINE TP S401M-UCZ2 Miniature Circuit Breaker 2A 220V ac AC 20 kA Breaking