ABB SMISSLINE TP S401M-UCC6 Miniature Circuit Breaker, 1-Pole, 6A, Type C, 220V ac AC, 220 V dc DC, 20 kA Breaking
- RS Stock No.:
- 246-2505
- Mfr. Part No.:
- 2CCS571001R1064
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR459.89
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR459.89 |
*price indicative
- RS Stock No.:
- 246-2505
- Mfr. Part No.:
- 2CCS571001R1064
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 6A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 220V ac | |
| Rated DC Voltage | 220V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 20kA | |
| Range | SMISSLINE TP | |
| Series | S401M-UCC6 | |
| Terminal Type | 0.75 to 25 mm² Rigid | |
| IP Rating | IP20 | |
| Width | 18mm | |
| Depth | 75mm | |
| Height | 91mm | |
| Standards/Approvals | IEC/EN 60947-2 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 6A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 220V ac | ||
Rated DC Voltage 220V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 20kA | ||
Range SMISSLINE TP | ||
Series S401M-UCC6 | ||
Terminal Type 0.75 to 25 mm² Rigid | ||
IP Rating IP20 | ||
Width 18mm | ||
Depth 75mm | ||
Height 91mm | ||
Standards/Approvals IEC/EN 60947-2 | ||
- COO (Country of Origin):
- CH
The ABB has pluggable miniature circuit-breaker for the SMISSLINE TP System. The rated ultimate short-circuit capacity Icu 20 kA and rated current is 6 A. The tripping characteristic of the circuit breaker is type-UCC.
Degree of protection IP20
Ambient air temperature for operation is -25 to 55 °C
Related links
- ABB SMISSLINE TP S401M-UCZ6 Miniature Circuit Breaker 6A 220V ac AC 20 kA Breaking
- ABB SMISSLINE TP S401M-UCC2 Miniature Circuit Breaker 2A 220V ac AC 20 kA Breaking
- ABB SMISSLINE TP S401M-UCC1 Miniature Circuit Breaker 1A 220V ac AC 20 kA Breaking
- ABB SMISSLINE TP S401M-UCC3 Miniature Circuit Breaker 3A 220V ac AC 20 kA Breaking
- ABB SMISSLINE TP S401M-UCC13 Miniature Circuit Breaker 13A 220V ac AC 20 kA Breaking
- ABB SMISSLINE TP S401M-UCC40 Miniature Circuit Breaker 40A 220V ac AC 20 kA Breaking
- ABB SMISSLINE TP S401M-UCC8 Miniature Circuit Breaker 8A 220V ac AC 20 kA Breaking
- ABB SMISSLINE TP S401M-UCC63 Miniature Circuit Breaker 63A 220V ac AC 20 kA Breaking