Siemens 5SL6 5SL60 Miniature Circuit Breaker, 1-Pole, 25A, Type B, 230V ac AC, 60 V dc DC, 6 kA Breaking Capacity
- RS Stock No.:
- 239-2673
- Mfr. Part No.:
- 5SL6025-6
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR223.27
FREE delivery for orders over RM 150.00
- Ready to ship from 15 December 2026
Units | Per Unit |
|---|---|
| 1 + | MYR223.27 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 239-2673
- Mfr. Part No.:
- 5SL6025-6
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 25A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Range | 5SL6 | |
| Series | 5SL60 | |
| IP Rating | IP20, IP40 | |
| Height | 90mm | |
| Depth | 76mm | |
| Standards/Approvals | CCC.UKCA, CE, DNV, EAC, GB/T10963.1, IEC/EN60898-1, IMQ, KEMA, RoHS, VDE | |
| Width | 18mm | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life, Low Carbon Manufacture, Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 25A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Range 5SL6 | ||
Series 5SL60 | ||
IP Rating IP20, IP40 | ||
Height 90mm | ||
Depth 76mm | ||
Standards/Approvals CCC.UKCA, CE, DNV, EAC, GB/T10963.1, IEC/EN60898-1, IMQ, KEMA, RoHS, VDE | ||
Width 18mm | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life, Low Carbon Manufacture, Saves Energy | ||
Better World Product Yes | ||
- COO (Country of Origin):
- RO
Related links
- Siemens SENTRON 5SL60 Miniature Circuit Breaker 25A 230V ac AC, 6 kA Breaking Capacity
- Siemens SENTRON 5SL60 Miniature Circuit Breaker 25A 230V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SL60 Miniature Circuit Breaker 25A 230V ac AC, 6 kA Breaking Capacity
- Siemens SENTRON SENTRON Miniature Circuit Breaker 25A 230V ac AC, 6 kA Breaking Capacity
- Siemens SENTRON SENTRON Miniature Circuit Breaker 25A 230V ac AC, 6 kA Breaking Capacity
- Siemens SENTRON 5SL60 Miniature Circuit Breaker 40A 230V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SL60 Miniature Circuit Breaker 32A 230V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SL6 Miniature Circuit Breaker 25A 400V ac AC 6 kA Breaking Capacity
