Schneider Electric Acti9 Acti9 iDT40T Miniature Circuit Breaker, 3+N-Pole, 6A, Type D, 400V ac AC, 4.5 kA Breaking
- RS Stock No.:
- 238-3390
- Mfr. Part No.:
- A9P32706
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR1,590.83
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,590.83 |
*price indicative
- RS Stock No.:
- 238-3390
- Mfr. Part No.:
- A9P32706
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3+N | |
| Current Rating | 6A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Mount Type | Clip-on | |
| Breaking Capacity | 4.5kA | |
| Range | Acti9 | |
| Series | Acti9 iDT40T | |
| Terminal Type | Tunnel | |
| Width | 54mm | |
| Height | 85mm | |
| Depth | 74mm | |
| Standards/Approvals | EN/IEC 60947-2, EN/IEC 60898-1 | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3+N | ||
Current Rating 6A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Mount Type Clip-on | ||
Breaking Capacity 4.5kA | ||
Range Acti9 | ||
Series Acti9 iDT40T | ||
Terminal Type Tunnel | ||
Width 54mm | ||
Height 85mm | ||
Depth 74mm | ||
Standards/Approvals EN/IEC 60947-2, EN/IEC 60898-1 | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- HU
The Schneider Electric Acti9 series miniature circuit breaker has thermal-magnetic trip unit technology with breaking capacity of 4.5 kA. It is toggle control type with ON/OFF & trip indicator. Relative humidity of this type of circuit breaker is 95 % at 55 °C. It provides excellent circuit protection particularly in combating short circuits and overload currents. These MCBs are compliant with standards such as IEC/EN 60898 -1 & 60947-2.
Impulse withstand voltage is 4 kV
Clip-on mounting mode
Electrical durability of 20000 cycles
Ambient air temperature for operation is around -25 to 70 °C
Padlockable, providing extra protection
Schneider Green premium classed product
Related links
- Schneider Electric Acti9 Acti9 iDT40T Miniature Circuit Breaker 6A 400V ac AC, 4500 A Breaking
- Schneider Electric Acti9 Acti9 iDT40T XA Miniature Circuit Breaker 6A 400V ac AC, 4500 A Breaking
- Schneider Electric Acti9 Acti9 iDT40T Miniature Circuit Breaker 20A 400V ac AC, 4500 A Breaking
- Schneider Electric Acti9 Acti9 iDT40T Miniature Circuit Breaker 32A 400V ac AC, 4500 A Breaking
- Schneider Electric Acti9 Acti9 iDT40T Miniature Circuit Breaker 24A 400V ac AC, 4500 A Breaking
- Schneider Electric Acti9 Acti9 iDT40T Miniature Circuit Breaker 16A 400V ac AC, 4500 A Breaking
- Schneider Electric Acti9 Acti9 iDT40T Miniature Circuit Breaker 10A 400V ac AC, 4500 A Breaking
- Schneider Electric Acti9 Acti9 iDT40T Miniature Circuit Breaker 40A 400V ac AC, 4500 A Breaking
