RS Better World
Siemens SENTRON SENTRON Fire Safety Circuit Breaker, 1-Pole, 6A, Type C, 230V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 238-3209
- Mfr. Part No.:
- 5SV6016-7MC06
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR1,844.59
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,844.59 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 238-3209
- Mfr. Part No.:
- 5SV6016-7MC06
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Fire Safety Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 6A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 6kA | |
| Range | SENTRON | |
| Series | SENTRON | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 18mm | |
| Standards/Approvals | CE, EAC, VDE | |
| Depth | 68.5mm | |
| Height | 90mm | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Fire Safety Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 6A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 6kA | ||
Range SENTRON | ||
Series SENTRON | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 18mm | ||
Standards/Approvals CE, EAC, VDE | ||
Depth 68.5mm | ||
Height 90mm | ||
Better World Product Yes | ||
Better World Claim Extended Product Life | ||
- COO (Country of Origin):
- CN
The Siemens AFDD-MCB combo measuring and communication-capable, record information about the switch status and faults in the circuit. These miniature circuit breakers or arc fault detection devices detect serial and parallel fault arcs and protect against electrically caused fires. It operates on 230 V with 1+N pole configuration.
IP40 protection on front side
IP20 protection on rear side
Tripping characteristic class C
Related links
- Siemens SENTRON SENTRON Fire Safety Circuit Breaker 6A 230V ac AC, 6000 A Breaking Capacity
- Siemens SENTRON SENTRON Fire Safety Circuit Breaker 32A 230V ac AC, 6000 A Breaking Capacity
- Siemens SENTRON SENTRON Fire Safety Circuit Breaker 16A 230V ac AC, 6000 A Breaking Capacity
- Siemens SENTRON SENTRON Fire Safety Circuit Breaker 10A 230V ac AC, 6000 A Breaking Capacity
- Siemens SENTRON SENTRON Fire Safety Circuit Breaker 13A 230V ac AC, 6000 A Breaking Capacity
- Siemens SENTRON SENTRON Fire Safety Circuit Breaker 20A 230V ac AC, 6000 A Breaking Capacity
- Siemens SENTRON SENTRON Fire Safety Circuit Breaker 25A 230V ac AC, 6000 A Breaking Capacity
- Siemens SENTRON 5SV6 Fire Safety Circuit Breaker 6A 230V ac AC, 1 A Breaking Capacity
