RS Better World

ABB System Pro M Compact S200 Miniature Circuit Breaker, 3+N-Pole, 2A, Type D, 400V ac AC, 6 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,537.23

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,537.23

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
237-3253
Mfr. Part No.:
2CDS253103R0021
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3+N

Product Type

Miniature Circuit Breaker

Current Rating

2A

Tripping Characteristics

Type D

Rated AC Voltage

400V ac

Mount Type

DIN Rail

Breaking Capacity

6kA

Range

System Pro M Compact

Series

S200

Terminal Type

Screw

IP Rating

IP20

Depth

69mm

Width

70mm

Standards/Approvals

UL1077, IEC/EN 60947-2, IEC/EN 60898-1

Height

88mm

Better World Claim

Designed for Disassembly

Better World Product

Yes

Tripping Mechanism

Anaerobic Adhesive

COO (Country of Origin):
DE
The ABB S203 series is the mini circuit breaker with two different tripping mechanisms, the delayed thermal tripping mechanism for overload protection and the electro mechanic tripping mechanism for short circuit protection. This MCB have type D characteristics.

IP degree of protection is the IP20

Ambient air temperature for operation -25 to +55 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy