RS Better World
ABB SN201 Miniature Circuit Breaker, 1-Pole, 25A, Type B, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 237-1437
- Mfr. Part No.:
- 2CSS275101R0255
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR202.63
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR202.63 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 237-1437
- Mfr. Part No.:
- 2CSS275101R0255
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 25A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Series | SN201 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC/EN 60898-1 | |
| Width | 18mm | |
| Depth | 69mm | |
| Height | 85mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 25A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Series SN201 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals IEC/EN 60898-1 | ||
Width 18mm | ||
Depth 69mm | ||
Height 85mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- IT
ABB SN201 Series MCB, 25A Current Rating, 230V Rated AC Voltage - 2CSS275101R0255
This miniature circuit breaker (MCB) is designed for efficient circuit protection, specifically for residential applications. Featuring a single pole configuration alongside a NEUTRAL (1P+N), it is Compact with dimensions of 18mm in width and 69mm in depth. The product operates at a rated current of 25A and is equipped to handle a rated AC voltage of 230V, providing essential safety against overloads and short circuits.
Features & Benefits
• Offers short circuit protection, preventing circuit damage
• 10kA breaking capacity ensures effective fault management
• Type B MCB suitable for residential and general applications
• DIN rail mounting enhances installation flexibility
• Toggle switch actuator supports easy operation and reset
• Screw Terminal type allows reliable and secure wiring
• 10kA breaking capacity ensures effective fault management
• Type B MCB suitable for residential and general applications
• DIN rail mounting enhances installation flexibility
• Toggle switch actuator supports easy operation and reset
• Screw Terminal type allows reliable and secure wiring
Applications
• Used for protecting home wiring circuits
• Ideal for electrical distribution boards
• Utilised in industrial control panels
• Employed in commercial establishments for small appliance protection
• Ideal for electrical distribution boards
• Utilised in industrial control panels
• Employed in commercial establishments for small appliance protection
What is the typical lifespan of this product under normal operating conditions?
It is designed for an electrical endurance of 10,000 cycles and a mechanical endurance of 20,000 cycles, ensuring durability and longevity in regular use.
How does its tripping characteristic influence circuit performance?
The Type B tripping characteristic is specifically tailored for devices with high inrush currents, making it suitable for standard residential applications without nuisance tripping.
What factors should be considered during installation?
Ensure that the ambient temperature remains between -25°C to 55°C for optimal performance, and verify that the tightening torque for connections is maintained at 1.2 N·m for reliable contact.
Is compatibility with various wiring standards ensured?
This circuit breaker complies with IEC/EN 60898-1 standards, confirming its suitability for international wiring specifications.
Related links
- ABB SN201 Miniature Circuit Breaker 25A 400V ac AC, 6 kA Breaking Capacity
- ABB SN201 Miniature Circuit Breaker 6A 400V ac AC, 10 kA Breaking Capacity
- ABB SN201 Miniature Circuit Breaker 40A 400V ac AC, 10 kA Breaking Capacity
- ABB SN201 Miniature Circuit Breaker 16A 400V ac AC, 10 kA Breaking Capacity
- ABB SN201 Miniature Circuit Breaker 20A 400V ac AC, 10 kA Breaking Capacity
- ABB SN201 Miniature Circuit Breaker 10A 400V ac AC, 10 kA Breaking Capacity
- ABB SN201 Miniature Circuit Breaker 25A 400V ac AC, 6 kA Breaking Capacity
- ABB SN201 Miniature Circuit Breaker 20A 400V ac AC, 6 kA Breaking Capacity