Siemens SENTRON 5SJ Miniature Circuit Breaker, 2-Pole, 10A, Class D, 440V ac AC, 14 kA Breaking Capacity

Subtotal (1 unit)*

MYR736.09

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR736.09

*price indicative

RS Stock No.:
232-2252
Mfr. Part No.:
5SJ4210-8HG41
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

10A

Tripping Characteristics

Class D

Rated AC Voltage

440V ac

Mount Type

DIN Rail

Breaking Capacity

14kA

Range

SENTRON

Series

5SJ

Terminal Type

Screw

IP Rating

IP20

Depth

70mm

Standards/Approvals

CCC, CE, EAC, UL, VDE

Width

36mm

Height

110mm

COO (Country of Origin):
DE
The Siemens Miniature circuit breaker safely cut off the connected circuit and reliably protect electrical installations and equipment from damage. The devices have a uniform design and, with the appropriate accessories, can be expanded by many additional functions. It is use for industry, buildings or infrastructure.

Communication and measuring capable miniature circuit breakers

The Siemens Miniature circuit breaker 240 V 14 kA, 2-pole, C, 5 A, D = 70 mm, in accordance with UL 489

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy