Siemens SENTRON 5SJ Miniature Circuit Breaker, 1-Pole, 13A, Class C, 440V ac AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR340.81

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR340.81

*price indicative

RS Stock No.:
232-2229
Mfr. Part No.:
5SJ4113-7HG42
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

13A

Tripping Characteristics

Class C

Rated AC Voltage

440V ac

Mount Type

DIN Rail

Breaking Capacity

10kA

Range

SENTRON

Series

5SJ

Terminal Type

Screw

IP Rating

IP20

Depth

70mm

Height

90mm

Width

18mm

Standards/Approvals

CE, EAC, UL, VDE, CCC

COO (Country of Origin):
DE
The Siemens Miniature circuit breaker safely cut off the connected circuit and reliably protect electrical installations and equipment from damage. The devices have a uniform design and, with the appropriate accessories, can be expanded by many additional functions. It is use for industry, buildings or infrastructure.

Communication and measuring capable miniature circuit breakers

The Siemens Miniature circuit breaker 277 V 10 kA, 1-pole, C, 1 A, in accordance with UL 489

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy