Siemens SENTRON 5SJ Miniature Circuit Breaker, 1-Pole, 1A, Class C, 440V ac AC, 14 kA Breaking Capacity
- RS Stock No.:
- 232-2215
- Mfr. Part No.:
- 5SJ4101-7HG42
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR346.49
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR346.49 |
*price indicative
- RS Stock No.:
- 232-2215
- Mfr. Part No.:
- 5SJ4101-7HG42
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 1A | |
| Tripping Characteristics | Class C | |
| Rated AC Voltage | 440V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 14kA | |
| Range | SENTRON | |
| Series | 5SJ | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 70mm | |
| Height | 121mm | |
| Standards/Approvals | CCC, CE, EAC, UL, VDE | |
| Width | 18mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 1A | ||
Tripping Characteristics Class C | ||
Rated AC Voltage 440V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 14kA | ||
Range SENTRON | ||
Series 5SJ | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 70mm | ||
Height 121mm | ||
Standards/Approvals CCC, CE, EAC, UL, VDE | ||
Width 18mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature circuit breaker safely cut off the connected circuit and reliably protect electrical installations and equipment from damage. The devices have a uniform design and, with the appropriate accessories, can be expanded by many additional functions. It is use for industry, buildings or infrastructure.
Communication and measuring capable miniature circuit breakers
The Siemens Miniature circuit breaker 240 V 15 kA, 1-pole, C, 15 A, D = 70 mm, in accordance with UL 489
Related links
- Siemens SENTRON 5SJ Miniature Circuit Breaker 1A 440V ac AC, 14 kA Breaking Capacity
- Siemens SENTRON 5SJ Miniature Circuit Breaker 1A 440V ac AC, 14 kA Breaking Capacity
- Siemens SENTRON 5SJ Miniature Circuit Breaker 15A 440V ac AC, 14 kA Breaking Capacity
- Siemens SENTRON 5SJ Miniature Circuit Breaker 2A 440V ac AC, 14 kA Breaking Capacity
- Siemens SENTRON 5SJ Miniature Circuit Breaker 4A 440V ac AC, 14 kA Breaking Capacity
- Siemens SENTRON 5SJ Miniature Circuit Breaker 40A 440V ac AC, 14 kA Breaking Capacity
- Siemens SENTRON 5SJ Miniature Circuit Breaker 20A 440V ac AC, 14 kA Breaking Capacity
- Siemens SENTRON 5SJ Miniature Circuit Breaker 25A 440V ac AC, 10 kA Breaking Capacity
