ABB System Pro M Compact SU200 M Miniature Circuit Breaker, 2-Pole, 10A, Type K, 440V ac AC, 440 V dc DC, 15 kA Breaking
- RS Stock No.:
- 231-9741
- Mfr. Part No.:
- 2CDS272337R0427 SU202M-K10
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
MYR754.35
FREE delivery for orders over RM 150.00
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | MYR754.35 |
*price indicative
- RS Stock No.:
- 231-9741
- Mfr. Part No.:
- 2CDS272337R0427 SU202M-K10
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 10A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 440V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | SU200 M | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Width | 35mm | |
| Standards/Approvals | IEC/EN 60947-2 | |
| Depth | 69mm | |
| Height | 69mm | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 10A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 440V dc | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series SU200 M | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Width 35mm | ||
Standards/Approvals IEC/EN 60947-2 | ||
Depth 69mm | ||
Height 69mm | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- BG
ABB SU200M Series MCB, 2 Poles, 10A Current Rating - 2CDS272337R0427 SU202M-K10
This miniature circuit breaker enhances electrical safety by automatically disconnecting circuits during overloads or short circuits. Its 2-pole design makes it suitable for single-phase electrical systems, essential for efficient electrical distribution.
Features & Benefits
• High overload protection with a tripping characteristic of K
• Easy to install on standard DIN rails
• Rated current of 10A for effective circuit protection
• Compact design optimises space utilisation
• Complies with international standards for compatibility
• Sturdy construction for durability in challenging conditions
Applications
• Suitable for residential electrical panels for circuit protection
• Applicable in commercial electrical systems and automation tasks
• Ideal for industrial environments requiring safety measures
• Can safeguard electrical components in machinery
What is the recommended installation procedure for this device?
The device should be mounted securely on standard DIN rails with proper alignment.
Can it be used in outdoor installations?
For outdoor use, it must be housed in a suitable enclosure to protect it from environmental factors.
What maintenance is required to ensure its optimal performance?
Regular inspections for signs of wear or damage, along with checking secure connections, are recommended for maintenance.
Is there a specific operating temperature range for this product?
Yes, it operates effectively within a temperature range of -25°C to +55°C.
What type of testing has been conducted to ensure reliability?
It has undergone testing to meet multiple international standards, including CSA, IEC, and UL, confirming its reliability across various applications.
Related links
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 6A 440V ac AC 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 5A 440V ac AC 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 16A 440V ac AC 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 13A 440V ac AC 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 6A 440V ac AC 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 16A 440V ac AC 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 10A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 10A 277V ac AC 15 kA Breaking