ABB System Pro M Compact S200 MTUC Miniature Circuit Breaker, 1-Pole, 10A, Type K, 266V ac AC, 250 V dc DC, 10 kA

Subtotal (1 box of 1 unit)*

MYR834.63

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +MYR834.63

*price indicative

RS Stock No.:
231-9706
Mfr. Part No.:
2CDS271065R0427 S201MT-K10
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

10A

Tripping Characteristics

Type K

Rated AC Voltage

266V ac

Rated DC Voltage

250V dc

Breaking Capacity

10kA

Mount Type

DIN Rail

Range

System Pro M Compact

Series

S200 MTUC

Terminal Type

Screw

IP Rating

IP20

Width

17.5mm

Depth

69mm

Height

69mm

Standards/Approvals

IEC/EN 60947-2

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
DE

ABB S200 MTUC Series MCB, 1 Pole, 10A Current Rating - 2CDS271065R0427 S201MT-K10


This miniature circuit breaker is essential in electrical systems, providing protection against overcurrents and short circuits. It is suitable for a variety of applications, helping to safeguard equipment and improve electrical safety. With a current rating of 10A and Type K tripping characteristics, it is appropriate for automation and electrical distribution systems.

Features & Benefits


• Features a Type K circuit breaker for specific tripping performance

• Current rating of 10A for effective load handling

• Compact design for efficient utilisation on DIN rail mountings

• Offers up to 10kA breaking capacity for durability

• Dual voltage ratings (AC and DC) enhance versatility

• Built to resist shock and vibration for continued reliability

Applications


• Suitable for automation systems requiring 10A protection

• Ideal for electrical installations in commercial environments

• Can be integrated into residential circuit boards

• Used in mechanical equipment to avert overload damage

How does this product help in protecting my electrical system?


It disconnects the circuit during overload or short-circuit situations, reducing the risk of damage.

Can it be installed in existing electrical panels?


Yes, its DIN rail design allows for easy installation in compatible panels.

What is the expected lifespan of this circuit breaker?


The device is designed for significant electrical endurance, ensuring dependable performance over time.

Can it handle both AC and DC applications?


Yes, it supports operational voltages for both AC and DC, enabling versatile usage.

Is maintenance required for this type of circuit breaker?


Regular inspections are advised to maintain optimal functionality and compliance with safety standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy