RS Better World

ABB System Pro M Compact S200 Miniature Circuit Breaker, 2-Pole, 1.6A, Type C, 440V ac AC, 125 V dc DC, 20 kA Breaking

Subtotal (1 box of 1 unit)*

MYR448.57

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +MYR448.57

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
231-9678
Mfr. Part No.:
2CDS252001R0974 S202-C 1,6
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

1.6A

Tripping Characteristics

Type C

Rated AC Voltage

440V ac

Rated DC Voltage

125V dc

Breaking Capacity

20kA

Mount Type

DIN Rail

Range

System Pro M Compact

Series

S200

Terminal Type

Screw Clamp

IP Rating

IP20, IP40

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2

Width

35mm

Depth

69mm

Height

69mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Tripping Mechanism

Electromagnetic, Thermomagnetic

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
DE

ABB S200 Series MCB, 2 Poles, 1.6A Current Rating - 2CDS252001R0974 S202-C 1,6


This MCB offers circuit protection for electrical installations through its robust design, ensuring safety and efficiency. It is a key component for both residential and industrial applications, featuring enhanced performance and user-friendliness as part of the System Pro M Compact series.

Features & Benefits


• Space-saving compact design for enclosures

• Type C characteristics that trip at medium overloads

• Easy DIN Rail mounting for rapid installation

• Rated for 2P, ideal for dual-phase systems

• Current rating of 1.6A for precise load management

• Environmentally friendly construction supports sustainable practices

Applications


• Protects circuits in residential buildings

• Suitable for controlling small machinery and equipment

• Applicable for lighting circuits and HVAC systems

• Commonly used in commercial electrical installations

What happens if the MCB trips unexpectedly?


When tripped, the MCB disconnects the circuit to guard against overloads.

Is this MCB suitable for use in domestic properties?


Yes, it is fabricated for residential circuit protection needs.

How do I reinstall the MCB after it has tripped?


Reset it by switching the lever back to the on position after addressing the issue.

Can this MCB handle both lighting and power circuits?


Yes, it is versatile enough for both types of circuits.

What should I do if the MCB keeps tripping?


Investigate potential overloads or faults in the connected circuits.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy