ABB System Pro M Compact S200 Miniature Circuit Breaker, 1-Pole, 32A, Type D, 400V ac AC, 12 V DC, 6 kA Breaking
- RS Stock No.:
- 231-9675
- Mfr. Part No.:
- 2CDS251103R0321 S201-D32 N
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
MYR713.65
FREE delivery for orders over RM 150.00
- 1 unit(s) ready to ship from another location
Box(es) | Per Box |
|---|---|
| 1 + | MYR713.65 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 231-9675
- Mfr. Part No.:
- 2CDS251103R0321 S201-D32 N
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 32A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 12V | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | S200 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 35mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Height | 88mm | |
| Depth | 69mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Electromagnetic, Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 32A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 12V | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series S200 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 35mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Height 88mm | ||
Depth 69mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Electromagnetic, Thermomagnetic | ||
- COO (Country of Origin):
- DE
ABB S200 Series MCB, 32A Current Rating, 10kA Breaking Capacity - 2CDS251103R0321 S201-D32 N
Features & Benefits
• Type D breaker suitable for high inrush current applications
• Overload protection switch effectively prevents circuit damage
• Toggle switch ensures easy and reliable reset functionality
• Thermal tripping mechanism reduces the risk of overheating
• Compact design Ideal for space-efficient installations
Applications
• Suitable for residential circuit management and safety
• Ideal for automation and machinery with high inrush currents
• Compatible with various industrial and mechanical setups
What types of circuits can this device protect effectively?
How does the tripping mechanism enhance its reliability?
Can it be used in high-demand electrical installations?
What installation requirements should be met for proper fitting?
How does this device facilitate maintenance in electrical systems?
Related links
- ABB System Pro M Compact S200 Miniature Circuit Breaker 32A 400V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 32A 400V ac AC, 10 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 32A 400V ac AC 10 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 32A 400V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 32A 400V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 32A 440V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 32A 400V ac AC, 10 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 20A 400V ac AC 6 kA Breaking