Siemens SENTRON 5SP3825 Miniature Circuit Breaker, 3-Pole, 25A, Type E, 230V ac AC, 25 kA Breaking Capacity

Subtotal (1 unit)*

MYR2,534.54

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,534.54

*price indicative

RS Stock No.:
231-8364
Mfr. Part No.:
5SP3825-3
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

25A

Tripping Characteristics

Type E

Rated AC Voltage

230V ac

Breaking Capacity

25kA

Mount Type

DIN Rail

Range

SENTRON

Series

5SP3825

Terminal Type

Screw

IP Rating

IP20

Standards/Approvals

EAC, VDE, CE

Height

151.3mm

Depth

76.3mm

COO (Country of Origin):
CZ
The Siemens 5SP3 series is the main miniature circuit breaker having 3 pole. The tripping characteristic class of circuit breaker is E and its rated current is 25 A. The switching capacity current of circuit breaker is 25 kA.

IP degree of protection is IP40

Ambient temperature range is -25 °C to 55 °C

Shock resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy