Siemens SENTRON 5SP3725 Miniature Circuit Breaker, 1-Pole, 25A, Type E, 230V ac AC, 25 kA Breaking Capacity

Subtotal (1 unit)*

MYR645.51

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR645.51

*price indicative

RS Stock No.:
231-8339
Mfr. Part No.:
5SP3725-2KK03
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

25A

Tripping Characteristics

Type E

Rated AC Voltage

230V ac

Mount Type

DIN Rail

Breaking Capacity

25kA

Range

SENTRON

Series

5SP3725

Terminal Type

Screw

IP Rating

IP20

Depth

76.3mm

Height

151.3mm

Standards/Approvals

VDE, EAC, CE

COO (Country of Origin):
CZ
The Siemens 5SP3 series is the main miniature circuit breaker having 1 pole. The tripping characteristic class of circuit breaker is E and its rated current is 25 A. The switching capacity current of circuit breaker is 25 kA.

IP degree of protection is IP40

Ambient temperature range is -25 °C to 55 °C

Shock resistance

Related links