Siemens SENTRON 5SP3240 Miniature Circuit Breaker, 2-Pole, 40A, Type E, 400V ac AC, 25 kA Breaking Capacity
- RS Stock No.:
- 231-8309
- Mfr. Part No.:
- 5SP3240-3
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR2,260.67
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,260.67 |
*price indicative
- RS Stock No.:
- 231-8309
- Mfr. Part No.:
- 5SP3240-3
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 40A | |
| Tripping Characteristics | Type E | |
| Rated AC Voltage | 400V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 25kA | |
| Range | SENTRON | |
| Series | 5SP3240 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | EAC, VDE, CE | |
| Height | 128mm | |
| Depth | 76.3mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 40A | ||
Tripping Characteristics Type E | ||
Rated AC Voltage 400V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 25kA | ||
Range SENTRON | ||
Series 5SP3240 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals EAC, VDE, CE | ||
Height 128mm | ||
Depth 76.3mm | ||
- COO (Country of Origin):
- CZ
The Siemens 5SP3 series is the main miniature circuit breaker having 2 pole. The tripping characteristic class of circuit breaker is E and its rated current is 40 A. The switching capacity current of circuit breaker is 25 kA.
IP degree of protection is IP40
Ambient temperature range is -25 °C to 55 °C
Shock resistance
Related links
- Siemens SENTRON 5SP3440 Miniature Circuit Breaker 40A 400V ac AC, 25 kA Breaking Capacity
- Siemens SENTRON 5SP3340 Miniature Circuit Breaker 40A 400V ac AC, 25 kA Breaking Capacity
- Siemens SENTRON 5SP3840 Miniature Circuit Breaker 40A 230V ac AC, 25 kA Breaking Capacity
- Siemens SENTRON 5SP3250 Miniature Circuit Breaker 50A 400V ac AC, 25 kA Breaking Capacity
- Siemens SENTRON 5SP3216 Miniature Circuit Breaker 16A 400V ac AC, 25 kA Breaking Capacity
- Siemens SENTRON 5SP3263 Miniature Circuit Breaker 63A 400V ac AC, 25 kA Breaking Capacity
- Siemens SENTRON 5SP3220 Miniature Circuit Breaker 20A 400V ac AC, 25 kA Breaking Capacity
- Siemens SENTRON 5SP3225 Miniature Circuit Breaker 25A 400V ac AC, 25 kA Breaking Capacity
