Eaton xEffect xEffect Miniature Circuit Breaker, 3-Pole, 32A, Type D, 400V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 230-1044
- Mfr. Part No.:
- 177416 FAZ6-D32/3N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR461.63
FREE delivery for orders over RM 150.00
In Stock
- Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR461.63 |
*price indicative
- RS Stock No.:
- 230-1044
- Mfr. Part No.:
- 177416 FAZ6-D32/3N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 32A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Range | xEffect | |
| Series | xEffect | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | No | |
| Depth | 72.6mm | |
| Width | 72mm | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 32A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Range xEffect | ||
Series xEffect | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals No | ||
Depth 72.6mm | ||
Width 72mm | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- RO
Eaton MCB, 32A Current Rating, 10kA Breaking Capacity - 177416 FAZ6-D32/3N
This miniature circuit breaker (MCB) is designed to provide reliable protection in electrical installations, rated for 32 A and featuring 3 poles plus a neutral. With compact dimensions of 72mm in width and 72.6mm in length, it is ideal for space-constrained applications. The MCB operates at a rated AC voltage of 415V and offers robust protection with a breaking capacity of 10kA, making it a suitable choice for various electrical systems.
Features & Benefits
• Type D characteristic provides high short-circuit protection
• Designed for DIN rail mounting, allowing easy installation
• Breaking capacity of 10kA ensures safety during overloads
• Toggle switch reset mechanism simplifies operation
• Compatible with multi-wired and solid-core conductors
• Robust construction meets material strength and thermal stability requirements
Applications
• Used for commercial and industrial electrical distribution systems
• Implemented in automation systems requiring reliable circuit protection
• Suitable for use in electrical panels and switchgear assemblies
• Applied in environments with varying temperature conditions from -25 to 75 °C
What type of insulation resistance does this MCB feature?
It features a rated insulation voltage of 440V and is designed to have good resistance to thermal and electric stress, ensuring longevity and reliability in various conditions.
How does this circuit breaker perform under different loads?
It maintains performance under specified heat dissipation with an operational current of 32 A, supported by a current-dependent heat dissipation of 11.4W, ensuring effective regulation of temperatures.
Can this product be used in a circuit with multiple conductors?
Yes, it accommodates connectable conductor cross sections ranging from 1 to 25 mm² for both multi-wired and solid-core types, providing flexibility for varied applications.
Note
Eaton formerly known as Moeller
Related links
- Eaton xEffect xEffect Miniature Circuit Breaker 32A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 32A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 32A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 32A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 32A 240V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 32A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 32A 230V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 50A 400V ac AC, 6 kA Breaking Capacity
