Eaton xEffect xEffect Miniature Circuit Breaker, 1-Pole, 16A, Type C, 230V ac AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR207.05

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR207.05

*price indicative

RS Stock No.:
230-0961
Mfr. Part No.:
239066 FAZ6-C16/1N
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

16A

Tripping Characteristics

Type C

Rated AC Voltage

230V ac

Breaking Capacity

10kA

Mount Type

DIN Rail

Range

xEffect

Series

xEffect

IP Rating

IP20

Standards/Approvals

No

Height

73mm

Depth

85mm

Width

35.4mm

Reset Actuator Type

Toggle Switch

Break Time

Instantaneous

COO (Country of Origin):
RO

Eaton MCB, 16A Current Rating, Type C Tripping Characteristics - 239066 FAZ6-C16/1N


This miniature circuit breaker (MCB) is designed for reliable electrical protection. The compact dimensions of 35.4mm in width and 85mm in length make it suitable for installation in various settings. With a current rating of 16A and a tripping characteristic of Type C, it operates at a rated AC voltage of 230V, offering effective protection against overloads and short circuits.

Features & Benefits


• Compact size enhances installation flexibility in limited spaces

• Type C circuit breaker suitable for inductive loads

• 10kA breaking capacity ensures robust performance under fault conditions

• Toggle switch reset mechanism simplifies user operation

• Designed for DIN rail mounting for ease of integration

• Compliant with IEC/EN 61439 for assured quality and safety

Applications


• Used for residential and commercial electrical installations

• Suitable for protecting circuits in automation systems

• Ideal for requiring 230V power supply

• Utilised in machine and equipment safeguarding

• Perfect for use in electrical panels requiring high breaking capacity

What type of loads is this circuit breaker most effective for?


The Type C characteristic makes it particularly effective in applications with inductive loads, such as motors and transformers, allowing for a higher inrush current without tripping.

How does the breaking capacity influence circuit protection?


A breaking capacity of 10kA means it can safely interrupt higher fault currents, reducing the risk of damage or fire due to electrical faults.

What is the recommended operating temperature range for this product?


This device is rated for ambient temperatures from -25°C to 75°C, ensuring reliability in a wide range of environments.

What conductor sizes can be connected to this circuit breaker?


It supports multi-wired and solid-core conductors from 1mm² to 25mm², providing versatility in installation options.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy