ABB High Performance S800N Miniature Circuit Breaker, 1-Pole, 63A, Type C, 230V AC, 125 V dc DC, 36 kA Breaking Capacity

Subtotal (1 unit)*

MYR438.87

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR438.87

*price indicative

RS Stock No.:
225-5972
Mfr. Part No.:
2CCS891001R0634 S801N C 63A - 36 KA
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

63A

Tripping Characteristics

Type C

Rated AC Voltage

230V

Rated DC Voltage

125V dc

Mount Type

DIN Rail

Breaking Capacity

36kA

Range

High Performance

Series

S800N

Terminal Type

Screw

IP Rating

IP20

Width

27mm

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2

Depth

82.5mm

Height

95mm

Tripping Mechanism

Electromagnetic, Thermomagnetic

Reset Actuator Type

Toggle Switch

ABB S800N Series MCB, 63A Current Rating , 1 Pole - 2CCS891001R0634 S801N C 63A - 36 KA


This MCB is a high-performance circuit breaker designed for commercial and industrial applications. With its Compact dimensions of 27mm in width and 82.5mm in length, it easily integrates into DIN rail systems. This device is engineered to ensure efficient overload protection and features a tripping characteristic of Type C, making it suitable for demanding conditions.

Features & Benefits


• Offers a current rating of 63 A for reliable performance
• Designed with thermal tripping for added safety
• Capable of breaking capacity up to 36 kA at maximum voltage
• Toggle switch reset actuator allows for easy operation
• Features screw Terminal connections for secure wiring
• Compact design optimises space in electrical panels

Applications


• Used for protecting electrical circuits in commercial buildings
• Suitable for industrial environments requiring robust protection
• Ideal for installations needing Type C characteristics
• Employs overload protection in critical systems

What type of voltage ratings can this device handle?


It operates efficiently at rated AC voltages of 230V and 400V, accommodating various electrical systems.

How does the thermal tripping mechanism enhance safety?


The thermal tripping feature ensures that the circuit breaker disconnects in the event of an overload, protecting connected equipment from damage.

In what scenarios would a Type C characteristic be advantageous?


Type C characteristics are beneficial in applications with high inrush currents, such as motors or transformers, providing reliable circuit protection without nuisance tripping.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy