Schneider Electric Multi9 Multi9 Miniature Circuit Breaker, 3-Pole, 63A, Type C, 440V AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,330.75

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,330.75

*price indicative

RS Stock No.:
219-9135
Mfr. Part No.:
M9F22363
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

63A

Tripping Characteristics

Type C

Rated AC Voltage

440V

Breaking Capacity

10kA

Mount Type

Clip-on

Range

Multi9

Series

Multi9

Terminal Type

Tunnel

IP Rating

IP20

Standards/Approvals

CSA C22.2 No 235, EN/IEC 60947-2, GB 14048.2, UL 1077

Width

54mm

Depth

72mm

Height

81mm

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
FR

Schneider Electric MCB, 3 Poles, 63A Current Rating - M9F22363


Protect users and equipment from excess current with this MCB from Schneider Electric. It's a three-pole device, so is a versatile option that can be used to protect up to three circuits. Type C characteristics mean it trips instantaneously when the current flowing through it reaches between 5 to 10 times the rated current, making it suitable for use with devices that need a medium starting surge.

Features & Benefits


• Padlockable to prevent unauthorised resetting before faults are cleared

• Breaking capacity of 10 kA at 415V AC means it protects you and your equipment from substantial power surges

• DIN rail mounting support helps you build a compact and tidy system

• Current rating of 63A makes it a suitable option for domestic use

Applications


• Domestic electrical systems

• Commercial premises

• Light-industrial settings

Why do I need an MCB?


You need an MCB to protect people and appliances from electric hazards caused by current overload or short circuits. Protecting your system with a number of MCBs allows you to isolate and identify the cause of the problem, rectify it then reset the MCB to return your system to normal operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy