Schneider Electric Multi9 C60SP Miniature Circuit Breaker, 1-Pole, 4A, Type C, 60 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR233.92

Add to Basket
Select or type quantity
In Stock
  • Plus 37 unit(s) shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR233.92

*price indicative

RS Stock No.:
219-9115
Mfr. Part No.:
M9F22104
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

4A

Tripping Characteristics

Type C

Rated DC Voltage

60V dc

Breaking Capacity

10kA

Mount Type

Clip-on

Range

Multi9

Series

C60SP

Terminal Type

Tunnel

Standards/Approvals

CSA C22.2 No 235, EN/IEC 60947-2, GB 14048.2, UL 1077

Width

18mm

Depth

72mm

Height

81mm

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
FR

Schneider Electric C60SP Series MCB, 4A Current Rating , 10 kA Breaking Capacity - M9F22104


This MCB is an essential electrical safety device designed for dependable circuit protection in various applications. With a current rating of 4A and a single pole configuration, it fits seamlessly onto a DIN rail, facilitating easy installation in electrical cabinets. The Compact dimensions of 81mm in length, 18mm in width, and 72mm in depth enhance its versatility for multiple setups. This device boasts a thermal-magnetic tripping mechanism, ensuring responsiveness to both overload and short-circuit conditions.

Features & Benefits


• 10 kA breaking capacity provides robust protection against high fault currents
• Type C tripping characteristics are Ideal for inductive loads
• Compact design maximises space efficiency in electrical systems
• Contributes to a sustainable environment as a Better World Product

Applications


• Ideal for residential and commercial electrical distribution systems
• Used for protecting lighting circuits and small motors
• Suitable for requiring reliable overcurrent protection
• Utilised in automation control panels and electrical cabinets
• Appropriate for installation in industrial machinery and equipment

What types of loads are suitable for use with this circuit breaker?


This circuit breaker is best suited for inductive loads such as motors and transformers, as it is specifically designed with Type C tripping characteristics to manage inrush currents effectively.

How does the thermal-magnetic mechanism work to prevent electrical faults?


The thermal-magnetic mechanism operates by detecting excessive currents: the thermal element reacts to prolonged overloads, while the magnetic component responds quickly to short circuits, ensuring swift disconnection from the power supply.

What installation requirements should be considered for this device?


When installing, ensure that it is mounted on a standard DIN rail and that the electrical panel meets necessary specifications for protection and accessibility.

Can it be used in combination with other circuit protection devices?


Yes, this MCB can be used alongside other protective devices such as RCDs or additional MCBs to provide comprehensive electrical safety and enhanced performance in various circuits.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy