Siemens SENTRON 5ST3 Miniature Circuit Breaker
- RS Stock No.:
- 216-6014
- Mfr. Part No.:
- 5ST3042
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR683.44
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR683.44 |
*price indicative
- RS Stock No.:
- 216-6014
- Mfr. Part No.:
- 5ST3042
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5ST3 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 70mm | |
| Height | 90mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5ST3 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 70mm | ||
Height 90mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
The Siemens SENTRON Under-voltage Release 24 V DC, with 6 terminals for miniature circuit breaker 5SL4, 5SY, 5SP RCBO 5SU1, FI 5SV (for 5SU1 handle coupler 5ST3805-1 is required) Additional components for residual current protective devices and miniature circuit breakers from Siemens. The additional components from Siemens are an important part of the SENTRON protection devices for electrical installations. As accessories for residual current and miniature circuit breakers, they offer many options for implementing a wide range of functions. Whether for infrastructure or industrial applications, Siemens offers the right accessories for all residual current and miniature circuit breakers. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
Universally retrofitted with all additional components
User-friendly and easy installation and connection technology
Reliable safety during installation with standard touch protection
Optimized technology
Related links
- Siemens SENTRON 5ST3 Miniature Circuit Breaker
- Siemens SENTRON 5ST3 Miniature Circuit Breaker 80A 6 kA Breaking Capacity
- Siemens SENTRON 5ST3 2 Phase Busbar, 18 mm Pitch
- Siemens SENTRON 5ST3 2 Phase Busbar, 1.5 mm Pitch
- Siemens SENTRON 5ST3 3 Phase Busbar, 17.6 mm Pitch
- Siemens SENTRON 5ST3 1 Phase Busbar, 18 mm Pitch
- Siemens SENTRON 5ST3 4 Phase Busbar, 18 mm Pitch
- Siemens SENTRON 5ST3 3 Phase Busbar, 18 mm Pitch
