RS Better World
Siemens SENTRON 5SL6 Miniature Circuit Breaker, 1-Pole, 20A, Type C, 400V ac AC, 72 V dc DC, 6 kA Breaking Capacity
- RS Stock No.:
- 216-4781
- Mfr. Part No.:
- 5SL6520-7
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR294.02
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR294.02 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 216-4781
- Mfr. Part No.:
- 5SL6520-7
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 20A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 72V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 6kA | |
| Range | SENTRON | |
| Series | 5SL6 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | CE, VDE | |
| Width | 36mm | |
| Depth | 76mm | |
| Height | 76mm | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 20A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 72V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 6kA | ||
Range SENTRON | ||
Series 5SL6 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals CE, VDE | ||
Width 36mm | ||
Depth 76mm | ||
Height 76mm | ||
Better World Product Yes | ||
Better World Claim Extended Product Life | ||
- COO (Country of Origin):
- TR
The Siemens 5SL6520-7 Miniature Circuit Breakers operate at 72 V DC and 20 A, at AC. It has switching capacity of 6kA. These can be used as main switches for the disconnection or isolation of plants. These are also suitable for the quick and easy mounting of additional components, such as auxiliary switches and fault signal contacts.
Tripping characteristic class-C.
Number of poles-2
Related links
- Siemens SENTRON 5SL6 Miniature Circuit Breaker 20A 230V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SL6 Miniature Circuit Breaker 20A 400V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SL6 Miniature Circuit Breaker 20A 400V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SL6 Miniature Circuit Breaker 20A 400V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SL6 Miniature Circuit Breaker 20A 400V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SL6 Miniature Circuit Breaker 20A 400V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SL6 Miniature Circuit Breaker 20A 400V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SL6 Miniature Circuit Breaker 20A 400V ac AC 6 kA Breaking Capacity
