RS Better World

Siemens SENTRON 5SL6 Miniature Circuit Breaker, 3+N-Pole, 50A, Type C, 400V ac AC, 72 V dc DC, 6 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,584.36

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,584.36

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
216-4780
Mfr. Part No.:
5SL6450-7
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

3+N

Product Type

Miniature Circuit Breaker

Current Rating

50A

Tripping Characteristics

Type C

Rated AC Voltage

400V ac

Rated DC Voltage

72V dc

Breaking Capacity

6kA

Mount Type

DIN Rail

Range

SENTRON

Series

5SL6

Terminal Type

Screw

IP Rating

IP20

Standards/Approvals

VDE, CE

Width

72mm

Height

76mm

Depth

76mm

Better World Product

Yes

Better World Claim

Extended Product Life

COO (Country of Origin):
RO
The Siemens 5SL6450-7 Miniature Circuit Breakers operate at 440 V and 50 A, at AC. It has switching capacity of 6kA. These can be used as main switches for the disconnection or isolation of plants. These are also suitable for the quick and easy mounting of additional components, such as auxiliary switches and fault signal contacts.

Tripping characteristic class-C.

Number of poles-4

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy