RS Better World

Siemens SENTRON 5SL6 Miniature Circuit Breaker, 2-Pole, 32A, Type C, 400V ac AC, 72 V dc DC, 6 kA Breaking Capacity

Subtotal (1 unit)*

MYR622.92

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR622.92

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
216-4773
Mfr. Part No.:
5SL6232-7
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

32A

Tripping Characteristics

Type C

Rated AC Voltage

400V ac

Rated DC Voltage

72V dc

Breaking Capacity

6kA

Mount Type

DIN Rail

Range

SENTRON

Series

5SL6

Terminal Type

Screw

IP Rating

IP20

Width

36mm

Standards/Approvals

CE, VDE

Depth

76mm

Height

76mm

Better World Product

Yes

Better World Claim

Extended Product Life

COO (Country of Origin):
TR
The Siemens 5SL6232-7 Miniature Circuit Breakers operate at 440 V and 32 A, at AC. It has switching capacity of 6kA. These can be used as main switches for the disconnection or isolation of plants. These are also suitable for the quick and easy mounting of additional components, such as auxiliary switches and fault signal contacts.

Tripping characteristic class-C.

Number of poles-2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy