Schneider Electric Multi9 C60N Miniature Circuit Breaker, 3-Pole, 16A, Type D, 125 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,234.65

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,234.65

*price indicative

RS Stock No.:
214-2079
Mfr. Part No.:
M9F12316
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

16A

Tripping Characteristics

Type D

Rated DC Voltage

125V dc

Mount Type

Clip-on

Breaking Capacity

10kA

Range

Multi9

Series

C60N

Terminal Type

Tunnel

Depth

72mm

Height

81mm

Standards/Approvals

EN/IEC 60947-2

Width

54mm

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
BG

Schneider Electric M9F12316


This Multi9 C60N is a low voltage miniature circuit breaker (MCB). It is a 3P circuit breaker with 3 protected poles, 16A rated current and D tripping curve. The rated short circuit breaking capacity goes up to 10kA at 415VAC conforming to EN/IEC 60947-2 standard. This product complies with both industrial standard EN/IEC 60898-1 and residential standard EN/IEC 60947-2. It has been designed to offer enhanced protection by preventing, protecting people and equipment from electrical threats. This product protects from short circuit, earth leakage and overload. Its fast closing mechanism, overvolatge resistance and high performance limitation improve its service life. This product is dedicated for original equipment manufacturers (OEM) and control panel builders. It has an electrical endurance going up to 10000 cycles and a mechanical endurance going up to 20000 cycles. The Ue operational voltage is 240VAC. The Ui rated insulation voltage is 500VAC. The Uimp rated impulse withstand voltage is 6kV. The operating frequency is 50Hz or 60Hz. The product can be clipped on a DIN rail. Its width is 6 pitches of 9mm. Pollution degree is 3. Overvoltage category is IV. The product colour is light grey (RAL7035). The dimensions are (W) 54mm x (H) 81mm x (D) 72mm. The weight is 0.36kg. It has an IP20 degree of protection (as per IEC/EN 60529) on its terminals. The operating temperature is -30°C to 70°C. The storage temperature is -40°C to 80°C.

The Schneider Electric C60N series have MCB having 16 amp rated operating current and its used for the distribution application. This MCB have thermal magnetic trip unit technology with D curve code. This MCB have toggle control type with din rail mounting.

IP degree of protection is IP20 and IP40

Ambient air temperature for operation is -30 to 70 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy