RS Better World

Siemens SENTRON 5SY8 Miniature Circuit Breaker, 1-Pole, 4A, Type C, 400V ac AC, 72 V dc DC, 5 kA Breaking Capacity

Subtotal (1 unit)*

MYR298.83

Add to Basket
Select or type quantity
In Stock
  • Plus 148 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR298.83

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
213-1105
Mfr. Part No.:
5SY8104-7
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

4A

Tripping Characteristics

Type C

Rated AC Voltage

400V ac

Rated DC Voltage

72V dc

Breaking Capacity

5kA

Mount Type

DIN Rail

Range

SENTRON

Series

5SY8

Terminal Type

Screw

IP Rating

IP20

Width

18mm

Height

76mm

Depth

76mm

Standards/Approvals

CCC, CE, EAC

Better World Product

Yes

Better World Claim

Extended Product Life

COO (Country of Origin):
DE
The Siemens 5SY8104-7 Miniature Circuit Breakers operate at 72 V DC and 4 A at AC. It has switching capacity of 15 kA according to IEC 60947-2 at DC. These are ideal for application in large non-residential buildings and in industries.

Properties for main switches in accordance with EN 60204-1.

Halogen-free.

Number of poles- 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy