Schneider Electric Multi9 Multi9 Miniature Circuit Breaker, 2-Pole, 3A, Type C, 440V AC, 125 V dc DC, 15 kA Breaking

Subtotal (1 unit)*

MYR538.30

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR538.30

*price indicative

RS Stock No.:
211-2367
Mfr. Part No.:
M9F22203
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

3A

Tripping Characteristics

Type C

Rated AC Voltage

440V

Rated DC Voltage

125V dc

Breaking Capacity

15kA

Mount Type

Clip-on

Range

Multi9

Series

Multi9

Terminal Type

Tunnel

IP Rating

IP20

Width

36mm

Standards/Approvals

UL 1077, CSA C22.2 No 235, EN/IEC 60947-2, GB 14048.2

Depth

72mm

Height

81mm

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
FR
The Schneider Electric's C60SP Series are multi-standard miniature circuit breakers and supplementary protection as defined by UL 1077. It has function such as tripping and electrical fault indication by the addition of auxiliaries.

Circuit protection against short-circuit currents

Circuit protection against overload currents

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy