Schneider Electric Multi9 Multi9 Miniature Circuit Breaker, 4-Pole, 20A, Type B, 440V AC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,100.90

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR1,100.90

*price indicative

RS Stock No.:
211-2350
Distrelec Article No.:
304-23-469
Mfr. Part No.:
M9F21420
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

4

Product Type

Miniature Circuit Breaker

Current Rating

20A

Tripping Characteristics

Type B

Rated AC Voltage

440V

Breaking Capacity

15kA

Mount Type

Clip-on

Range

Multi9

Series

Multi9

Terminal Type

Tunnel

Height

81mm

Width

72mm

Depth

72mm

Standards/Approvals

CSA C22.2 No 235, EN/IEC 60947-2, GB 14048.2, UL 1077

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
FR
The Schneider Electric's C60SP Series are multi-standard miniature circuit breakers and supplementary protection as defined by UL 1077. It has function such as tripping and electrical fault indication by the addition of auxiliaries.

Circuit protection against short-circuit currents

Circuit protection against overload currents

Related links