Schneider Electric Acti9 Acti9 Reflex Miniature Circuit Breaker, 2-Pole, 10A, Type D, 230V AC, 30 kA Breaking Capacity
- RS Stock No.:
- 211-2270
- Mfr. Part No.:
- A9C66210
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR2,552.50
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,552.50 |
*price indicative
- RS Stock No.:
- 211-2270
- Mfr. Part No.:
- A9C66210
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 10A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 230V | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 30kA | |
| Range | Acti9 | |
| Series | Acti9 Reflex | |
| IP Rating | IP20 | |
| Width | 81mm | |
| Standards/Approvals | EN/IEC 60947-2 | |
| Height | 84mm | |
| Depth | 77mm | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 10A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 230V | ||
Mount Type DIN Rail | ||
Breaking Capacity 30kA | ||
Range Acti9 | ||
Series Acti9 Reflex | ||
IP Rating IP20 | ||
Width 81mm | ||
Standards/Approvals EN/IEC 60947-2 | ||
Height 84mm | ||
Depth 77mm | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- ES
The Schneider Electric iC60 integrated control circuit breaker combines the function for remote control of an installation and the protection functions of a circuit breaker in a single unit. There are two families of integrated control circuit breakers (Reflex iC60N and Reflex iC60H) which are characterized by their breaking capacity. The A9C66210 Reflex iC60H integrated control circuit breaker consist 2 poles.
Indicate the circuit breaker state
Indicate the control circuit state
Related links
- Schneider Electric Acti9 Acti9 Reflex Miniature Circuit Breaker 10A 230V ac AC 30 kA
- Schneider Electric Acti9 Acti9 Reflex Miniature Circuit Breaker 10A 230V ac AC 30 kA
- Schneider Electric Acti9 Acti9 Reflex Miniature Circuit Breaker 16A 230V ac AC 30 kA
- Schneider Electric Acti9 Reflex iC60 Circuit Breaker 10A 230V ac AC, 30 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 Reflex Miniature Circuit Breaker 10A 230V ac AC 10 kA
- Schneider Electric Acti9 Acti9 Reflex Miniature Circuit Breaker 10A 230V ac AC 10 kA
- Schneider Electric Acti9 Acti9 Reflex Miniature Circuit Breaker 10A 230V ac AC 10 kA
- Schneider Electric Acti9 Acti9 Reflex Miniature Circuit Breaker 10A 230V ac AC 10 kA
