Siemens SENTRON 5SP4 Miniature Circuit Breaker, 2-Pole, 125A, Type B, 400V ac AC, 6 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,624.54

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,624.54

*price indicative

RS Stock No.:
209-7505
Mfr. Part No.:
5SP4292-6
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

125A

Tripping Characteristics

Type B

Rated AC Voltage

400V ac

Mount Type

DIN Rail

Breaking Capacity

6kA

Range

SENTRON

Series

5SP4

Terminal Type

Screw

IP Rating

IP20

Height

76mm

Depth

76mm

Width

54mm

Standards/Approvals

CE, EAC, VDE

COO (Country of Origin):
TR
The Siemens 5SP4 series 2-pole miniature circuit breaker has a current rating of 125 A and 10 kA breaking capacity. The miniature circuit breaker is the fuse for short-circuit protection. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Protection class IP= IP20 with connected conductors, IP40 in the area of the handle with distribution cover

halogen-free, sealable, silicon-free

Supply voltage= 400 Vac

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy