RS Better World

Siemens SENTRON 5SL4 Miniature Circuit Breaker, 1-Pole, 32A, Type B, 400V ac AC, 72 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR118.93

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR118.93

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
209-7434
Distrelec Article No.:
301-37-416
Mfr. Part No.:
5SL4132-6
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

32A

Tripping Characteristics

Type B

Rated AC Voltage

400V ac

Rated DC Voltage

72V dc

Mount Type

DIN Rail

Breaking Capacity

10kA

Range

SENTRON

Series

5SL4

Terminal Type

Screw

IP Rating

IP20

Standards/Approvals

CE, VDE

Width

18mm

Height

76mm

Depth

76mm

Better World Product

Yes

Better World Claim

Extended Product Life

COO (Country of Origin):
RO
The Siemens 5SL4 series Single-pole miniature circuit breaker has a current rating of 32 A and 10 kA breaking capacity. The miniature circuit breaker is the fuse for short-circuit protection. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Protection class IP= IP20 with connected conductors

halogen-free, sealable, silicon-free

Supply voltage= 400 Vac

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy