RS Better World

Siemens SENTRON 5SY7 Miniature Circuit Breaker, 2-Pole, 1A, Type C, 400V ac AC, 72 V dc DC, 5 kA Breaking Capacity

Subtotal (1 unit)*

MYR495.34

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR495.34

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
209-6705
Mfr. Part No.:
5SY7201-7
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

1A

Tripping Characteristics

Type C

Rated AC Voltage

400V ac

Rated DC Voltage

72V dc

Breaking Capacity

5kA

Mount Type

DIN Rail

Range

SENTRON

Series

5SY7

Terminal Type

Screw

IP Rating

IP20

Height

76mm

Width

36mm

Standards/Approvals

CCC, CE, EAC

Depth

76mm

Better World Claim

Extended Product Life

Better World Product

Yes

COO (Country of Origin):
DE
The Siemens SENTRON series miniature circuit breaker has a double pole and has a current breaking capacity of 15kA. In the event of an overload or short-circuit this miniature circuit breakers safely cut off the connected circuit and reliably protect electrical installations and equipment from damage. The device have a uniform design and, with the appropriate accessories, can be expanded by many additional functions.

Type C Tripping characteristic

simple to mount and install

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy