Siemens SENTRON 5SP4 Miniature Circuit Breaker, 2-Pole, 100A, Type D, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 209-6562
- Mfr. Part No.:
- 5SP4291-8
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR1,693.63
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,693.63 |
*price indicative
- RS Stock No.:
- 209-6562
- Mfr. Part No.:
- 5SP4291-8
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 100A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SP4 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Height | 90mm | |
| Width | 76mm | |
| Standards/Approvals | CE, EAC, VDE | |
| Depth | 90mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 100A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SP4 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Height 90mm | ||
Width 76mm | ||
Standards/Approvals CE, EAC, VDE | ||
Depth 90mm | ||
- COO (Country of Origin):
- TR
The miniature circuit breaker provides voltage of 400 V with 2-pole configuration. In the event of an overload or short-circuit, circuit breakers safely cut off the connected circuit and reliably protect electrical installations and equipment from damage. The Siemens miniature circuit breaker is the fuse for short-circuit protection. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices. It is a simple distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
Current switching capacity 10kA
AC operating current 100 A
Related links
- Siemens SENTRON 5SP4 Miniature Circuit Breaker 100A 400V ac AC, 10 kA Breaking Capacity
- Siemens SENTRON 5SP4 Miniature Circuit Breaker 100A 400V ac AC, 10 kA Breaking Capacity
- Siemens SENTRON 5SP4 Miniature Circuit Breaker 100A 400V ac AC, 10 kA Breaking Capacity
- Siemens SENTRON 5SP4 Miniature Circuit Breaker 100A 400V ac AC, 10 kA Breaking Capacity
- Siemens SENTRON 5SP4 Miniature Circuit Breaker 100A 230V ac AC, 10 kA Breaking Capacity
- Siemens SENTRON 5SP4 Miniature Circuit Breaker 80A 400V ac AC, 10 kA Breaking Capacity
- Siemens SENTRON 5SP4 Miniature Circuit Breaker 80A 400V ac AC, 10 kA Breaking Capacity
- Siemens SENTRON 5SP4 Miniature Circuit Breaker 80A 400V ac AC, 10 kA Breaking Capacity
