RS Better World

Siemens SENTRON 5SL6 Miniature Circuit Breaker, 1-Pole, 13A, Type C, 230V ac AC, 6 kA Breaking Capacity

Subtotal (1 unit)*

MYR288.74

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR288.74

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
209-6556
Mfr. Part No.:
5SL6013-7
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

13A

Tripping Characteristics

Type C

Rated AC Voltage

230V ac

Breaking Capacity

6kA

Mount Type

DIN Rail

Range

SENTRON

Series

5SL6

Terminal Type

Screw

IP Rating

IP20

Width

76mm

Height

90mm

Depth

90mm

Standards/Approvals

VDE, CCC, CE

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life, Low Carbon Manufacture, Saves Energy

COO (Country of Origin):
RO
The Siemens circuit breaker provides voltage of 230V with 1+N-POLE/1MW configuration. In the event of an overload or short-circuit, circuit breakers safely cut off the connected circuit and reliably protect electrical installations and equipment from damage. The Siemens miniature circuit breaker is the fuse for short-circuit protection. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices. It is a simple distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Current switching capacity 6 kA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy