RS Better World

Siemens SENTRON 5SL4 Miniature Circuit Breaker, 1-Pole, 8A, Type C, 400V ac AC, 72 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR139.83

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR139.83

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
209-5961
Mfr. Part No.:
5SL4108-7
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

8A

Tripping Characteristics

Type C

Rated AC Voltage

400V ac

Rated DC Voltage

72V dc

Breaking Capacity

10kA

Mount Type

DIN Rail

Range

SENTRON

Series

5SL4

Terminal Type

Screw

IP Rating

IP20

Height

90mm

Standards/Approvals

CE, VDE

Depth

90mm

Width

76mm

Better World Claim

Extended Product Life

Better World Product

Yes

COO (Country of Origin):
RO
The Siemens 5SL4108-7 Miniature Circuit Breakers operate at 440 V and 8 A, at AC. It has a switching capacity of 10 kA. It protects electrical systems against overload and short circuits. These are suitable for the quick and easy mounting of additional components such as arc fault detection devices, auxiliary switches, fault signal contacts, shunt trips and under voltage releases.

Tripping characteristic class-C.

Number of poles-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy